- RS Stock No.:
- 265-9102
- Mfr. Part No.:
- 2867665
- Brand:
- Phoenix Contact
Available to back order for despatch 05/06/2024
Added
Price Each
£279.70
(exc. VAT)
£335.64
(inc. VAT)
Units | Per unit |
1 + | £279.70 |
- RS Stock No.:
- 265-9102
- Mfr. Part No.:
- 2867665
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact antenna cable easy to installation. It is oil and UV resistant.
Halogen free
Flame retardant
Flame retardant
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | N Type |
Connector 2 | N Type |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 10mm |
Characteristic Impedance | 50 Ω |
Sheath Colour | Black |
Related links
- Huber+Suhner Coaxial Cable, Unterminated
- Belden Coaxial Cable Unterminated
- Phoenix Contact Male N Type to Male N Type Coaxial Cable Terminated
- Huber+Suhner Coaxial Cable Unterminated
- Phoenix Contact Male RP-SMA to N Type Coaxial Cable, Terminated
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable Terminated
- Phoenix Contact Male N Type to Male RP-SMA Coaxial Cable, Terminated
- Phoenix Contact Male SMA to Female SMA Coaxial Cable, Terminated