Siretta SMA Series, 150 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.71

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.71
10 - 24£8.32
25 - 49£8.07
50 +£7.91

*price indicative

Packaging Options:
RS Stock No.:
254-1398
Mfr. Part No.:
ASMGA015XC113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

IP67

Voltage

30V

Outside Diameter

6.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

60°C

Cable Length

150mm

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

SMA

COO (Country of Origin):
TW
The Siretta I-PEX MHF4 To SMA female bulkhead jack 1.13 coax cable which is ideal for continuous shock & vibration applications, RF connections for radios and antennas, SMA Female to MHF-4 jumper cable and RF connections for radios and antennas. Siretta coax pigtail assemblies are made from high quality components and assembly methods to control VSWR and return loss. Selection is somewhat dependent on length and consequentially, attenuation. Various connector types can be chosen to suit like PCB mount, case mount or free movement types. PCB types are IPEX brand connectors; chosen for their reliability and are compatible with uFL connectors.

Low loss coaxial cable

Various cable lengths available

RoHS and REACH compliant

Crimp strength 20N minimum

MHF4 locking solution available

Operating temperature ranges from -20 to +60 °C

Storage temperature ranges from -20 to +60 °C

Suggested working frequency ranges from 0 to 6 GHz

Nominal impedance up to 50 +/- 3 Ω

Maximum operating voltage up to 30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy