Huber+Suhner, RG179 Coaxial, Unterminated75 Ω
- RS Stock No.:
- 237-3973
- Mfr. Part No.:
- RG_179_B/U
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-3973
- Mfr. Part No.:
- RG_179_B/U
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG179 | |
| Outer Diameter | 2.54mm | |
| Characteristic Impedance | 75 Ω | |
| Sheath Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG179 | ||
Outer Diameter 2.54mm | ||
Characteristic Impedance 75 Ω | ||
Sheath Colour Brown | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a RG179, 75 Ohm, 3 GHz, 200°C, ø2.54 mm, FEP jacket cable. Center conductor is Steel, Copper+Silver plated, whereas outer conductor are Copper, Silver plated. The dielectric used is PTFE (Polytetrafluoroethylene).
Operating frequency ≤ 3 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 1,48
Operation temperature -65 °C to +200 °C
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 1,48
Operation temperature -65 °C to +200 °C

