MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA, 10m, LMR Coaxial, Terminated50 Ω

Stock information currently inaccessible
RS Stock No.:
237-0163
Mfr. Part No.:
LMR-600-NF-SMRP(QTY:10M)
Brand:
MCGILL MICROWAVE SYSTEMS LTD
Find similar products by selecting one or more attributes.
Select all

Brand

MCGILL MICROWAVE SYSTEMS LTD

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

RP-SMA

Coaxial Type

LMR

Connector 1 Gender

Female

Connector 2 Gender

Male

Outer Diameter

15.24mm

Characteristic Impedance

50 Ω

Attenuation

8.0 /100 m dB

Length

10m

Sheath Colour

Black

COO (Country of Origin):
CN
The MCGILL MICROWAVE SYSTEMS LTD LMR-400 coaxial cable assembly has N female and RP SMA male connectors.

10m long

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy