MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA, 3m, LMR Coaxial, Terminated50 Ω
- RS Stock No.:
- 237-0155
- Mfr. Part No.:
- LMR-400-NF-SMRP(QTY:3M)
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-0155
- Mfr. Part No.:
- LMR-400-NF-SMRP(QTY:3M)
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MCGILL MICROWAVE SYSTEMS LTD | |
| Connector 1 | N Type | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | RP-SMA | |
| Coaxial Type | LMR | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Outer Diameter | 10.16mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 12.6 /100 m dB | |
| Length | 3m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand MCGILL MICROWAVE SYSTEMS LTD | ||
Connector 1 N Type | ||
Terminated/Unterminated Terminated | ||
Connector 2 RP-SMA | ||
Coaxial Type LMR | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Outer Diameter 10.16mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 12.6 /100 m dB | ||
Length 3m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The MCGILL MICROWAVE SYSTEMS LTD LMR-400 coaxial cable assembly has N female and RP SMA male connectors.
3m long
