Wurth Elektronik Female RP-SMA to Male UMRF, 100mm, Terminated50 Ω
- RS Stock No.:
- 231-4515
- Mfr. Part No.:
- 636210070100
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.34 |
10 + | £13.04 |
*price indicative
- RS Stock No.:
- 231-4515
- Mfr. Part No.:
- 636210070100
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Connector 1 | RP-SMA | |
Terminated/Unterminated | Terminated | |
Connector 2 | UMRF | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 2 Orientation | Right Angle | |
Outer Diameter | 1.32mm | |
Characteristic Impedance | 50 Ω | |
Length | 100mm | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Connector 1 RP-SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 UMRF | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Right Angle | ||
Outer Diameter 1.32mm | ||
Characteristic Impedance 50 Ω | ||
Length 100mm | ||
Sheath Colour Black | ||
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m