Wurth Elektronik Female RP-SMA to Male UMRF, 250mm, Terminated50 Ω

Bulk discount available

Subtotal (1 unit)*

£15.90

(exc. VAT)

£19.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship
Units
Per unit
1 - 9£15.90
10 +£14.46

*price indicative

RS Stock No.:
231-4511
Mfr. Part No.:
636210050250
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Connector 1

RP-SMA

Connector 2

UMRF

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Outer Diameter

1.13mm

Characteristic Impedance

50 Ω

Length

250mm

Sheath Colour

Grey

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint

Related links