Wurth Elektronik Female SMA to Male UMRF, 300mm, Terminated50 Ω

Bulk discount available

Subtotal (1 bag of 20 units)*

£249.82

(exc. VAT)

£299.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship
Units
Per unit
Per Bag*
20 - 80£12.491£249.82
100 +£11.355£227.10

*price indicative

RS Stock No.:
231-4425
Mfr. Part No.:
636208110300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

UMRF

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Outer Diameter

1.37mm

Characteristic Impedance

50 Ω

Length

300mm

Sheath Colour

Grey

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint

Related links