Wurth Elektronik Female SMA to Male UMRF, 200mm, Terminated50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-4371
Mfr. Part No.:
636208040200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

UMRF

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Outer Diameter

1.13mm

Characteristic Impedance

50 Ω

Length

200mm

Sheath Colour

Black

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint

Related links