Wurth Elektronik SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 bag of 20 units)*

£240.60

(exc. VAT)

£288.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£12.03£240.60

*price indicative

RS Stock No.:
231-4369
Mfr. Part No.:
636208040150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

1.5 dB

Maximum Operating Temperature

90°C

Cable Length

150mm

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, MIL-STD-348

Fire Behaviour

VW-1

Core Strands

1

Conductor Material

Beryllium Copper Alloy

Jacket Material

Fluorinated Ethylene Propylene

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy