Wurth Elektronik WR-UMRF Series, 400 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4191
- Distrelec Article No.:
- 302-23-327
- Mfr. Part No.:
- 636201040400
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.70 |
| 10 + | £2.31 |
*price indicative
- RS Stock No.:
- 231-4191
- Distrelec Article No.:
- 302-23-327
- Mfr. Part No.:
- 636201040400
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.73 dB | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 400mm | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Phosphor Bronze | |
| Series | WR-UMRF | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Core Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.73 dB | ||
Maximum Operating Temperature 90°C | ||
Cable Length 400mm | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Fire Behaviour VW-1 | ||
Conductor Material Phosphor Bronze | ||
Series WR-UMRF | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Core Strands 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS complaint
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated

