Nexans Coaxial Cable, 50m, RG62A/U Coaxial, Unterminated
- RS Stock No.:
- 222-7645
- Mfr. Part No.:
- RG62AU BLACK 50M
- Brand:
- Nexans
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 222-7645
- Mfr. Part No.:
- RG62AU BLACK 50M
- Brand:
- Nexans
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG62A/U | |
| Outer Diameter | 6.15mm | |
| Characteristic Impedance | 93 Ω | |
| Attenuation | 100 dB/100m @ 3GHz, 14 dB/100m @ 200MHz, 22 dB/100m @ 400MHz | |
| Length | 50m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Solid | |
| Conductor Material | Copper Clad Steel | |
| Size of Strands | 0.64 mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85°C | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Operating Temperature Range | -40 → +85 °C | |
| Number of Strands | 1 | |
| Velocity ratio | 83% | |
| Insulation Material | PE | |
| Core Strands | 1/0.64 mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG62A/U | ||
Outer Diameter 6.15mm | ||
Characteristic Impedance 93 Ω | ||
Attenuation 100 dB/100m @ 3GHz, 14 dB/100m @ 200MHz, 22 dB/100m @ 400MHz | ||
Length 50m | ||
Sheath Colour Black | ||
Conductor Strand Type Solid | ||
Conductor Material Copper Clad Steel | ||
Size of Strands 0.64 mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85°C | ||
Sheath Material Polyvinyl Chloride PVC | ||
Operating Temperature Range -40 → +85 °C | ||
Number of Strands 1 | ||
Velocity ratio 83% | ||
Insulation Material PE | ||
Core Strands 1/0.64 mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
