S2Ceb-Groupe Cae MCCFP Series, 1000m, Stranded Coaxial, Unterminated75 Ω

Stock information currently inaccessible
RS Stock No.:
201-0690
Mfr. Part No.:
MCCFP
Brand:
S2Ceb-Groupe Cae
Find similar products by selecting one or more attributes.
Select all

Brand

S2Ceb-Groupe Cae

Terminated/Unterminated

Unterminated

Coaxial Type

Stranded

Outer Diameter

9.6mm

Characteristic Impedance

75 Ω

Attenuation

70.60 dB/ 100 m

Length

1000m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant, Self-extinguishing

Operating Temperature Range

-5 → +60 °C

Conductor Material

Tinned Copper

Velocity ratio

0.77

Shielding

Tinned Copper Braid

Capacitance

58pF/m

Sheath Material

PVC

Series

MCCFP

Minimum Operating Temperature

- 5°C

Maximum Operating Temperature

+60°C

Standards Met

IEC 60332-1

COO (Country of Origin):
TR
The CAE Multimedia Connect MCCFP coaxial cable for VGA Full Pin connections in fixed or mobile use.

Core: bare copper 7 x 0.12 mm
Dielectric: Cellular polyethylene - Ø nom. : 1.48 mm
1st shield: Aluminum strip
2nd Shielding: Tinned copper covering
Outer sheath: PVC