Wurth Elektronik MCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

RS Stock No.:
194-5952
Mfr. Part No.:
65506506515305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

335Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Attenuation

0.7 dB

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Cable Length

152.4mm

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, RoHS

Jacket Colour

Black

Jacket Material

Polyethylene

Series

MCX

Conductor Material

Brass

Core Strands

1

COO (Country of Origin):
TW
MCX Straight Plug to MCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG-316/U with a straight MCX Plug to a straight MCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diameter of 2.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy