Wurth Elektronik, 152.4mm, RG-316 Coaxial, Terminated50 Ω

RS Stock No.:
180-9985
Mfr. Part No.:
65503603215305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Coaxial Type

RG-316

Characteristic Impedance

50 Ω

Length

152.4mm

Sheath Colour

White

Voltage Rating

250 V ac

Maximum Operating Temperature

+165°C

Shielding

Braid

Minimum Operating Temperature

-55°C

Insulation Material

PTFE

Operating Temperature Range

-55 → +165 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy