Wurth Elektronik, 152.4mm, RG-58 Coaxial, Terminated50 Ω
- RS Stock No.:
- 180-9982
- Mfr. Part No.:
- 65503603215301
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 180-9982
- Mfr. Part No.:
- 65503603215301
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG-58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 152.4mm | |
| Sheath Colour | White | |
| Voltage Rating | 335 V ac | |
| Maximum Operating Temperature | +80°C | |
| Shielding | Braid | |
| Minimum Operating Temperature | -20°C | |
| Insulation Material | PTFE | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG-58 | ||
Characteristic Impedance 50 Ω | ||
Length 152.4mm | ||
Sheath Colour White | ||
Voltage Rating 335 V ac | ||
Maximum Operating Temperature +80°C | ||
Shielding Braid | ||
Minimum Operating Temperature -20°C | ||
Insulation Material PTFE | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- TW

