Siretta ASM Series Male MMCX to Male FME, 150mm, RG174 Coaxial, Terminated50 Ω
- RS Stock No.:
- 176-7086
- Mfr. Part No.:
- ASMK015Y174S11
- Brand:
- Siretta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-7086
- Mfr. Part No.:
- ASMK015Y174S11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Connector 1 | MMCX | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | FME | |
| Coaxial Type | RG174 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Outer Diameter | 2.7mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 1.175 dB | |
| Length | 150mm | |
| Sheath Colour | Black | |
| Series | ASM | |
| Sheath Material | PVC | |
| Capacitance | 78pF/m | |
| Size of Strands | 0.48 mm | |
| Conductor Material | Copper | |
| Insulation Material | XLPE | |
| Shielding | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Connector 1 MMCX | ||
Terminated/Unterminated Terminated | ||
Connector 2 FME | ||
Coaxial Type RG174 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Outer Diameter 2.7mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 1.175 dB | ||
Length 150mm | ||
Sheath Colour Black | ||
Series ASM | ||
Sheath Material PVC | ||
Capacitance 78pF/m | ||
Size of Strands 0.48 mm | ||
Conductor Material Copper | ||
Insulation Material XLPE | ||
Shielding Tinned Copper | ||
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
FME Male
MMCX Male
RG174
Bulkhead
Applications
GPRS antennas
GSM antennas
3g Antennas
MMCX Male
RG174
Bulkhead
Applications
GPRS antennas
GSM antennas
3g Antennas

