Siretta ASM Series, 3m, RG58 Coaxial, Terminated50 Ω

Stock information currently inaccessible
RS Stock No.:
176-7061
Mfr. Part No.:
ASMZG300F058S13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

3m

Sheath Colour

Black

Series

ASM

Insulation Material

PE

COO (Country of Origin):
TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.

Up to 6GHz
FME Female
TNC Male
RG58

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy