Siretta ASM Series, 3m, RG174 Coaxial, Terminated
- RS Stock No.:
- 176-7050
- Mfr. Part No.:
- ASMA300F174L13
- Brand:
- Siretta
Stock information currently inaccessible
- RS Stock No.:
- 176-7050
- Mfr. Part No.:
- ASMA300F174L13
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Length | 3m | |
| Insulation Material | PE | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Length 3m | ||
Insulation Material PE | ||
Series ASM | ||
- COO (Country of Origin):
- TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
