RS PRO Male BNC to Male BNC, 15m, Terminated75 Ω

Stock information currently inaccessible
RS Stock No.:
172-3007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector 1

BNC

Terminated/Unterminated

Terminated

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

15m

Sheath Colour

Black

Voltage Rating

450 V

Size of Strands

0.35 mm

Insulation Material

PE

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Conductor Material

Copper

COO (Country of Origin):
FR

RS PRO Black Coaxial Cable


Use this RS PRO black coaxial cable to connect your audiovisual equipment. It's designed for accurate transmission of video and radio frequency signals as well as serial digital interface performance.


The steel-coated cable is durable yet flexible, and it has good impedance stability to prevent the connectors from pulling, breaking or losing signal. It's particularly useful for sequencers, CCTV video monitors and other displays that need a single BNC connection from a PAL/NTSC video source.


You can use this 15 m cable for different applications thanks to its range of BNC video cable strands. There are four colour-coded strands that make it easy to identify the function of each wire in a circuit.

Features and Benefits



  • Operating temperature range of -40°C to +85°C

  • Copper conductor material

  • PE (polyethylene) insulation material

  • Three-year warranty

  • Impedance of 75 Ω

  • Voltage rating of 450 V

  • Terminated

  • Strand size of 0.35 mm


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy