Coaxial Cable, 100m, RG216/U Coaxial, Unterminated

Bulk discount available

Subtotal (1 reel of 100 metres)*

£203.83

(exc. VAT)

£244.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 4£203.83£2.038
5 - 9£195.68£1.957
10 +£191.60£1.916

*price indicative

RS Stock No.:
168-2215
Mfr. Part No.:
10037555
Brand:
Nexans Draveil
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans Draveil

Terminated/Unterminated

Unterminated

Coaxial Type

RG216/U

Outer Diameter

1.8mm

Characteristic Impedance

75 Ω

Attenuation

13dB/100m@400MHz, 45dB/100m@3GHz, 9.5dB/100m@200MHz

Length

100m

Conductor Strand Type

Stranded

Core Strands

7/0.4 mm

Conductor Material

Bare Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Size of Strands

0.4 mm

Minimum Operating Temperature

-40°C

Velocity ratio

65.9%

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation Material

PE

RoHS Status: Not Applicable