TE Connectivity Male SMA to Male SMA Coaxial Cable, 1m, RG316 Coaxial, Terminated
- RS Stock No.:
- 164-1495
- Mfr. Part No.:
- 1337810-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£1,052.10
(exc. VAT)
£1,262.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £21.042 | £1,052.10 |
*price indicative
- RS Stock No.:
- 164-1495
- Mfr. Part No.:
- 1337810-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMA | |
| Connector 2 | SMA | |
| Coaxial Type | RG316 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 SMA | ||
Coaxial Type RG316 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 1m | ||

