TE Connectivity Male BNC to Male BNC Coaxial Cable, 1.5m, RG59 Coaxial, Terminated
- RS Stock No.:
- 164-1478
- Mfr. Part No.:
- 1337778-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-1478
- Mfr. Part No.:
- 1337778-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | BNC | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Connector 2 | BNC | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 75 Ω | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 BNC | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Connector 2 BNC | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 75 Ω | ||
Length 1.5m | ||
