TE Connectivity Coaxial Cable, 1.5m, RG58 Coaxial, Terminated
- RS Stock No.:
- 164-1476
- Mfr. Part No.:
- 1337774-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-1476
- Mfr. Part No.:
- 1337774-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50 Ω | ||
Length 1.5m | ||
TE Connectivity 1337774-4 Coaxial Cable
This coaxial cable by TE Connectivity has a length of 1.5m and the coaxial type is an RG58. Connector A is Male BNC and Connector B is Female BNC.

