TE Connectivity Coaxial Cable, 600mm, RG58 Coaxial, Terminated
- RS Stock No.:
- 164-1468
- Mfr. Part No.:
- 1337771-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.33
(exc. VAT)
£10.00
(inc. VAT)
- RS Stock No.:
- 164-1468
- Mfr. Part No.:
- 1337771-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50 Ω | ||
Length 600mm | ||

