TE Connectivity Male BNC to Male BNC Coaxial Cable, 1m, RG59 Coaxial, Terminated
- RS Stock No.:
- 161-4608
- Mfr. Part No.:
- 1337775-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.78
(exc. VAT)
£6.94
(inc. VAT)
- RS Stock No.:
- 161-4608
- Mfr. Part No.:
- 1337775-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | BNC | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Connector 2 | BNC | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 75 Ω | |
| Length | 1m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 BNC | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Connector 2 BNC | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 75 Ω | ||
Length 1m | ||
Sheath Colour Black | ||

