Teledyne LeCroy, 1m, Terminated(DC Resistance) 50 kΩ
- RS Stock No.:
- 144-4400
- Mfr. Part No.:
- RP4000-BROWSER-KIT
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 144-4400
- Mfr. Part No.:
- RP4000-BROWSER-KIT
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | (DC Resistance) 50 kΩ | |
| Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Operating Temperature Range | 0 → +50 °C | |
| Standards Met | IEC/EN 55011/A1:2010, IEC/EN 61000-4-2:2009, IEC/EN 61000-4-3/A2:2010 | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance (DC Resistance) 50 kΩ | ||
Length 1m | ||
Minimum Operating Temperature 0°C | ||
Operating Temperature Range 0 → +50 °C | ||
Standards Met IEC/EN 55011/A1:2010, IEC/EN 61000-4-2:2009, IEC/EN 61000-4-3/A2:2010 | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Teledyne LeCroy has a wide variety of world class probes and amplifiers to complement its product line. From the ZS high impedance active probes to the WaveLink differential probing system which offers bandwidths up to 25 GHz, Teledyne LeCroy probes and probe accessories provide optimum mechanical connections for signal measurement.
The Teledyne LeCroy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal.The RP4030 will faithfully acquire a low-impedance, low-voltage DC power/voltage rail signal without unduly loading the device under test (DUT), while providing high offset to allow DC power/voltage rail signal display on an oscilloscope with high gain.
Comprehensive power integrity, digital power management IC (PMIC), voltage regulator module (VMR), point-of-load (POL) switching regulator, or low-dropout regulator testing
Complete embedded power management system that includes PMICs, VRMs, POLs, and LDOs
Complete embedded power management system that includes PMICs, VRMs, POLs, and LDOs
