RS PRO, 100m, Unterminated75 Ω

Stock information currently inaccessible
RS Stock No.:
136-8137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Unterminated

Outer Diameter

6.8mm

Characteristic Impedance

75 Ω

Attenuation

37.2 dB/100 m

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Core Strands

1/1.10 mm

Insulation Material

Polyethylene

Velocity ratio

84%

Conductor Material

Copper Clad Steel

Size of Strands

1.13 mm

Minimum Operating Temperature

0°C

Standards Met

EN 50117-6

Sheath Material

Polyethylene PE

Number of Strands

1

Operating Temperature Range

Minimum of 0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy