Hirose U.FL Series Series Coaxial Cable, 150mm, Ultra-Fine Coaxial, Terminated
- RS Stock No.:
- 136-0915
- Mfr. Part No.:
- U.FL-LP-088K2T-A-(150)
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 136-0915
- Mfr. Part No.:
- U.FL-LP-088K2T-A-(150)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Ultra-Fine | |
| Outer Diameter | 1.37mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 4.3dB/m | |
| Length | 150mm | |
| Current Rating | 10 mA | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Series | U.FL Series | |
| Operating Temperature Range | -40 → +90 °C | |
| Sheath Material | FEP | |
| Core Strands | 7/0.1 | |
| Standards Met | IEC 61249-2-21 | |
| Insulation Material | PBT | |
| Maximum Operating Temperature | +90°C | |
| Shielding | Tin Plated Annealed Copper Wire | |
| Conductor Material | Silvered Plated Copper | |
| Minimum Operating Temperature | -40°C | |
| Size of Strands | 30 AWG | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Ultra-Fine | ||
Outer Diameter 1.37mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 4.3dB/m | ||
Length 150mm | ||
Current Rating 10 mA | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Series U.FL Series | ||
Operating Temperature Range -40 → +90 °C | ||
Sheath Material FEP | ||
Core Strands 7/0.1 | ||
Standards Met IEC 61249-2-21 | ||
Insulation Material PBT | ||
Maximum Operating Temperature +90°C | ||
Shielding Tin Plated Annealed Copper Wire | ||
Conductor Material Silvered Plated Copper | ||
Minimum Operating Temperature -40°C | ||
Size of Strands 30 AWG | ||
