Amphenol Procom ProFin Series Coaxial Cable Female SMA to Male SMA, 5 m 50 Ω
- RS Stock No.:
- 859-468
- Mfr. Part No.:
- ProFin Cable Kit
- Brand:
- Amphenol Procom
Subtotal (1 unit)*
£203.08
(exc. VAT)
£243.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.08 |
*price indicative
- RS Stock No.:
- 859-468
- Mfr. Part No.:
- ProFin Cable Kit
- Brand:
- Amphenol Procom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Procom | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | ProFin | |
| Select all | ||
|---|---|---|
Brand Amphenol Procom | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series ProFin | ||
- COO (Country of Origin):
- MK
The Amphenol Procom ProFin Cable Kit is an Advanced connectivity solution designed for seamless integration in various wireless communication systems. Its multifunctionality caters to diverse operational environments, ensuring optimal performance in Crucial applications.
In-built high gain, low noise amplifier ensures enhanced signal strength
Cross Polar Discrimination of <gt/> 10 dB provides superior signal clarity
Operating temperature range of -50 °C to +75 °C supports extreme environments
IP69 ingress protection guarantees durability in challenging conditions
Related links
- Amphenol Procom ProFin Plus Series Coaxial Cable Female SMA to Male SMA, 5 m 50 Ω
- Amphenol Procom ProFin G2-450-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G2-S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS
- Amphenol Procom ProFin G1-S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS
- Amphenol Procom ProFin G1-430-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G2-395-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G1-450-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G1-395-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
