Siretta ASM Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.98
10 - 49£3.50
50 - 99£3.14
100 +£2.71

*price indicative

RS Stock No.:
854-518
Mfr. Part No.:
ASMZY020YF113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

0.7mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

2.2 dB/m

Maximum Operating Temperature

200°C

Cable Length

200mm

Standards/Approvals

UL

Jacket Colour

Grey

Conductor Material

Copper

Series

ASM

Jacket Material

FEP

The Siretta connector assembly offers a robust I-PEX MHF I to SMA Female Bulkhead Interface is designed for efficient high-frequency performance and secure installations. Its Compact construction caters to demanding connectivity requirements.

Connector 1 features an I-PEX MHF I for optimal signal quality

Connector 2 provides a secure SMA Female Bulkhead with an O-ring for IP67 compliance

Constructed with a 1.13mm coaxial cable to ensure reliable transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy