Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-812
- Mfr. Part No.:
- ASMH015XD113S11
- Brand:
- Siretta
Image representative of range
Subtotal (1 unit)*
£8.61
(exc. VAT)
£10.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.61 |
*price indicative
- RS Stock No.:
- 715-812
- Mfr. Part No.:
- ASMH015XD113S11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Core Strands | 7 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Cable Length 150mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
Core Strands 7 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Cable assembly designed to connect seamlessly with SMA female bulkhead rear mounts, ensuring secure installations in various applications. Featuring stripped and tinned ends, this 1.13mm coaxial cable not only facilitates easier soldering but also enhances connection reliability, making it Ideal for uses in cellular modules, drones, and medical devices. With a length of 150mm and an impedance of 50Ω, this cable is built to support suggested working frequencies from DC to 6GHz, making it an exceptional choice for high-frequency uses while adhering to RoHS and REACH compliance standards, ensuring environmental and health safety.
Stripped and tinned ends simplify soldering and prevent wire fraying
SMA female bulkhead rear mount connector with O-ring ensures a secure connection
Designed for a working frequency range of DC to 6GHz, supports high-frequency applications
Available in a length of 150mm, offering flexibility for various setups
Compliant with RoHS and REACH regulations, ensuring safe use
Environmental specifications accommodate temperatures from -40 to +90 °C, suitable for diverse conditions
Customisable lengths available to meet specific project requirements
100% continuity tested, guaranteeing reliable performance
Construction includes high-quality materials to maximise durability and longevity
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
