Siretta ASMGB Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

Image representative of range

Subtotal (1 unit)*

£12.96

(exc. VAT)

£15.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.96

*price indicative

RS Stock No.:
715-790
Mfr. Part No.:
ASMGB010YF113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable Assembly

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Attenuation

0.2 dB/m

Minimum Operating Temperature

-40°C

Cable Length

100mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Jacket Material

FEP

Series

ASMGB

Conductor Material

Silver Coated Copper

COO (Country of Origin):
TW
The Siretta Pigtail Cable Assembly serves as a high-performance connectivity solution Ideal for various applications. This Compact and Durable cable assembly designed to support high-frequency signals with an operational frequency range of DC to 6GHz. Featuring an I-PEX MHF 5L connector at one end and a robust SMA female connector with an O-ring at the other, it ensures a secure and reliable connection. The assembly is available in multiple lengths, including 100mm and 200mm, and offers customisation options to meet specific user requirements. With its Ability to deliver high-quality performance in Compact spaces, this assembly is perfect for incorporation into cellular modules, Wi-Fi/Bluetooth devices, drones, robotics, medical devices, and wearable technology.

Compatible with I-PEX MHF 5L for Compact integration

SMA female bulkhead connector ensures secure installation with an O-ring for IP67 compliance

Constructed with 1.13mm coaxial cable for flexibility and durability

Maintains an impedance of 50Ω for reliable signal transmission

Available in standard lengths of 100mm and 200mm, with customisation options

Operates effectively in a wide temperature range from -40 to +90 °C

Complies with RoHS and REACH directives, ensuring environmentally friendly use

Ideal for Compact applications requiring high-frequency performance without signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy