Phoenix Contact NBC Series, 10 m, Coaxial Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 535-881
- Mfr. Part No.:
- 1340148
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£109.03
(exc. VAT)
£130.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.03 |
*price indicative
- RS Stock No.:
- 535-881
- Mfr. Part No.:
- 1340148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Coaxial | |
| Voltage | 100V | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 60512-4-1, DIN EN 60966-1, ISO 22479, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Resistant | |
| Series | NBC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Coaxial | ||
Voltage 100V | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Cable Length 10m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 60512-4-1, DIN EN 60966-1, ISO 22479, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | ||
Jacket Colour Black | ||
Fire Behaviour Flame Resistant | ||
Series NBC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial cable offers exceptional performance for demanding applications requiring reliable data transmission. Designed to support frequencies up to 7.25 GHz, it is specifically engineered to handle high speed signals, making it ideal for cutting edge technologies such as WLAN, Bluetooth, LTE, and 5G. With a robust construction encapsulated in a UV resistant LSZH material, this cable ensures durability in varied environments while maintaining signal integrity across its 10 metre length. The precision engineered SMA connectors provide secure connections and the superior shielding prevents interference, making it a trusted choice for professionals in industrial field communication.
Shielded design minimises signal loss and external interference
Versatile and reliable for a wide range of industrial applications
Compact external diameter facilitates installation in confined spaces
User friendly screw locking mechanism for secure connections
Related links
- Phoenix Contact NBC Series Coaxial Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/30.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/3.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/5.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMN Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
