Mobilemark CA12/195 Series Coaxial Cable, 304.8mm, RF195 Coaxial, Terminated
- RS Stock No.:
- 385-796
- Mfr. Part No.:
- CA12/195-VA
- Brand:
- Mobilemark
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 385-796
- Mfr. Part No.:
- CA12/195-VA
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF195 | |
| Characteristic Impedance | 50 Ω | |
| Length | 304.8mm | |
| Series | CA12/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF195 | ||
Characteristic Impedance 50 Ω | ||
Length 304.8mm | ||
Series CA12/195 | ||

