Mobilemark CA12/195 Series Female SMA to Male N Type Coaxial Cable, 30cm, RF195 Coaxial, Terminated
- RS Stock No.:
- 385-752
- Mfr. Part No.:
- CA12/195-VX
- Brand:
- Mobilemark
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 385-752
- Mfr. Part No.:
- CA12/195-VX
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Connector 1 | SMA | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | N Type | |
| Coaxial Type | RF195 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 30cm | |
| Series | CA12/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 N Type | ||
Coaxial Type RF195 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 30cm | ||
Series CA12/195 | ||
- COO (Country of Origin):
- GB
