Coaxial Cable, 500mm, Terminated

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
376-568
Mfr. Part No.:
M2BAMAM#0500
Brand:
Waka Manufacturing
Find similar products by selecting one or more attributes.
Select all

Brand

Waka Manufacturing

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

500mm

Insulation Material

PTFE

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +105 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy