Coaxial Cable, 200mm, Terminated
- RS Stock No.:
- 376-552
- Mfr. Part No.:
- M2BAMAM#0200
- Brand:
- Waka Manufacturing
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-552
- Mfr. Part No.:
- M2BAMAM#0200
- Brand:
- Waka Manufacturing
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waka Manufacturing | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 200mm | |
| Minimum Operating Temperature | -55°C | |
| Insulation Material | PTFE | |
| Maximum Operating Temperature | +105°C | |
| Operating Temperature Range | -55 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Waka Manufacturing | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 200mm | ||
Minimum Operating Temperature -55°C | ||
Insulation Material PTFE | ||
Maximum Operating Temperature +105°C | ||
Operating Temperature Range -55 → +105 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
