Coaxial Cable, 500mm, Terminated
- RS Stock No.:
- 376-546
- Mfr. Part No.:
- SMA/P-LSX36L500
- Brand:
- Waka Manufacturing
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 376-546
- Mfr. Part No.:
- SMA/P-LSX36L500
- Brand:
- Waka Manufacturing
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waka Manufacturing | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 500mm | |
| Insulation Material | PTFE | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Waka Manufacturing | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 500mm | ||
Insulation Material PTFE | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
