Cinch Connectors Straight 75Ω RF Adapter RCA Socket to 3.5 mm Plug
- RS Stock No.:
- 886-0324
- Mfr. Part No.:
- 25-7560
- Brand:
- Cinch Connectors
Subtotal (1 pack of 10 units)*
£12.35
(exc. VAT)
£14.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.235 | £12.35 |
*price indicative
- RS Stock No.:
- 886-0324
- Mfr. Part No.:
- 25-7560
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Adapter Type | RCA Jack to 3.5 mm Plug | |
| Adapter Type A | RCA | |
| Adapter Type B | 3.5 mm | |
| Gender A | Female | |
| Gender B | Male | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Contact Plating | Nickel | |
| Length | 40mm | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Adapter Type RCA Jack to 3.5 mm Plug | ||
Adapter Type A RCA | ||
Adapter Type B 3.5 mm | ||
Gender A Female | ||
Gender B Male | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Length 40mm | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Non Compliant
