Cinch Connectors Straight 75Ω RF Adapter Type F Socket to RCA Plug 750MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-0320
Mfr. Part No.:
25-7530
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Adapter Type

F Jack to RCA Plug

Adapter Type A

Type F

Adapter Type B

RCA

Gender A

Female

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

750MHz

Contact Plating

Nickel

Length

37.7mm

Body Plating

Nickel

Contact Material

Beryllium