Cinch Connectors Straight 50Ω RF Adapter N Socket to Bulkhead Socket 11GHz
- RS Stock No.:
- 885-8905
- Mfr. Part No.:
- CPAD851
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-8905
- Mfr. Part No.:
- CPAD851
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Adapter Type | N Jack to Bulkhead Jack | |
| Adapter Type A | N | |
| Adapter Type B | Bulkhead | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Length | 37.21mm | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper, Brass, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Adapter Type N Jack to Bulkhead Jack | ||
Adapter Type A N | ||
Adapter Type B Bulkhead | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Length 37.21mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper, Brass, Phosphor Bronze | ||
- COO (Country of Origin):
- TW
