Cinch Connectors Straight 50Ω RF Adapter MCX Socket to Bulkhead Socket 6GHz
- RS Stock No.:
- 885-8709
- Mfr. Part No.:
- 133-3901-406
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-8709
- Mfr. Part No.:
- 133-3901-406
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Adapter Type | MCX Jack to Bulkhead Jack | |
| Adapter Type A | MCX | |
| Adapter Type B | Bulkhead | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Length | 18.81mm | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Adapter Type MCX Jack to Bulkhead Jack | ||
Adapter Type A MCX | ||
Adapter Type B Bulkhead | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Length 18.81mm | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
