Switchcraft Straight 75Ω RF Adapter BNC Socket to BNC Plug
- RS Stock No.:
- 878-6941
- Mfr. Part No.:
- EHBNC2
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-6941
- Mfr. Part No.:
- EHBNC2
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Adapter Type | BNC Female to Male | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Female | |
| Gender B | Male | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Nickel | |
| Length | 39.62mm | |
| Body Plating | Zinc Alloy | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Adapter Type BNC Female to Male | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Male | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Polarity Normal | ||
Contact Plating Nickel | ||
Length 39.62mm | ||
Body Plating Zinc Alloy | ||
Contact Material Copper Alloy | ||
