Rosenberger Tee 75Ω RF Adapter N Socket to N Plug 4GHz
- RS Stock No.:
- 819-4412
- Mfr. Part No.:
- 71S301-K00N5
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
£37.56
(exc. VAT)
£45.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £37.56 |
| 10 + | £31.39 |
*price indicative
- RS Stock No.:
- 819-4412
- Mfr. Part No.:
- 71S301-K00N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | BNC T Adapter | |
| Adapter Type A | N | |
| Adapter Type B | N | |
| Gender A | Female | |
| Gender B | Male | |
| Impedance | 75Ω | |
| Body Orientation | Tee | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Nickel/White Bronze | |
| Length | 33.2mm | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type BNC T Adapter | ||
Adapter Type A N | ||
Adapter Type B N | ||
Gender A Female | ||
Gender B Male | ||
Impedance 75Ω | ||
Body Orientation Tee | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Nickel/White Bronze | ||
Length 33.2mm | ||
Contact Material Copper Zinc Alloy | ||
