RS PRO Straight 50Ω Coax Adapter TNC Socket to MMCX Socket 5GHz

Subtotal (1 unit)*

£1.56

(exc. VAT)

£1.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.56

*price indicative

RS Stock No.:
793-3639
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

TNC Socket to MMCX Socket

Adapter Type A

TNC

Adapter Type B

MMCX

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

5GHz

Contact Plating

Gold

Length

24mm

Body Plating

White Bronze

Contact Material

Beryllium Copper

Priced to Clear

Yes