Amphenol RF Straight 75Ω RF Adapter N Socket to HD BNC Plug 4GHz

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
773-7516
Mfr. Part No.:
APH-NJ-HDBNCP
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

N Socket to BNC Plug

Adapter Type A

N

Adapter Type B

HD BNC

Gender A

Female

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

41mm

Contact Material

Beryllium Copper

COO (Country of Origin):
CN

Amphenol HD-BNC Connector Adaptors


Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor

Note

SMPTE 292M, 424M