RS PRO Right Angle 50Ω RF Adapter SMT Plug to SMA Socket 6GHz
- RS Stock No.:
- 738-5932
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-5932
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | SMT Plug to SMA Socket | |
| Adapter Type A | SMT | |
| Adapter Type B | SMA | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Length | 156mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type SMT Plug to SMA Socket | ||
Adapter Type A SMT | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Length 156mm | ||
Contact Material Beryllium Copper | ||
