Huber+Suhner Straight 50Ω RF Adapter N Plug to PC3.5 Socket 18GHz
- RS Stock No.:
- 716-4867
- Mfr. Part No.:
- 33_N-PC35-50-1/1--_UE
- Brand:
- Huber & Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-4867
- Mfr. Part No.:
- 33_N-PC35-50-1/1--_UE
- Brand:
- Huber & Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber & Suhner | |
| Adapter Type A | N | |
| Adapter Type B | PC3.5 | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 42.5mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber & Suhner | ||
Adapter Type A N | ||
Adapter Type B PC3.5 | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 42.5mm | ||
Contact Material Beryllium Copper | ||
