Telegartner Straight 50Ω R Adapter 7/16 Socket to 7/16 Socket 7.5GHz
- RS Stock No.:
- 712-3185
- Mfr. Part No.:
- J01123A0002
- Brand:
- Telegartner
Subtotal (1 unit)*
£40.50
(exc. VAT)
£48.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.50 |
*price indicative
- RS Stock No.:
- 712-3185
- Mfr. Part No.:
- J01123A0002
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | 7/16 Socket to 7/16 Socket | |
| Adapter Type A | 7/16 | |
| Adapter Type B | 7/16 | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Copper, Silver Alloy | |
| Length | 34mm | |
| Body Plating | Copper Nickel Alloy, White Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type 7/16 Socket to 7/16 Socket | ||
Adapter Type A 7/16 | ||
Adapter Type B 7/16 | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 7.5GHz | ||
Contact Plating Copper, Silver Alloy | ||
Length 34mm | ||
Body Plating Copper Nickel Alloy, White Bronze | ||
